
ECW-HA3C473JQ | |
|---|---|
DigiKey Part Number | ECW-HA3C473JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C473JQ |
Description | CAP FILM 0.047UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C473JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.811" L x 0.528" W (20.60mm x 13.40mm) |
Part Status Active | Height - Seated (Max) 1.032" (26.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50763 € | 406,10 € |
| Unit Price without VAT: | 0,50763 € |
|---|---|
| Unit Price with VAT: | 0,60408 € |

