0.039 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C393J

DigiKey Part Number
P15424-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C393J
Description
CAP FILM 0.039UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C393J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.811" L x 0.476" W (20.60mm x 12.10mm)
Part Status
Active
Height - Seated (Max)
0.709" (18.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,75800 €7,58 €
500,59980 €29,99 €
1000,55120 €55,12 €
8000,45095 €360,76 €
1.6000,42861 €685,78 €
3.2000,41022 €1.312,70 €
5.6000,39776 €2.227,46 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €