Parametric Equivalent

ECW-HA3C393H | |
|---|---|
DigiKey Part Number | ECW-HA3C393H-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C393H |
Description | CAP FILM 0.039UF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C393H Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.811" L x 0.476" W (20.60mm x 12.10mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C393H4 | Panasonic Industry | 0 | ECW-HA3C393H4-ND | 0,50765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46655 € | 373,24 € |
| Unit Price without VAT: | 0,46655 € |
|---|---|
| Unit Price with VAT: | 0,55519 € |


