Parametric Equivalent

ECW-HA3C392JQ | |
|---|---|
DigiKey Part Number | ECW-HA3C392JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C392JQ |
Description | CAP FILM 3900PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C392JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.236" W (17.80mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.543" (13.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C392J4 | Panasonic Industry | 0 | ECW-HA3C392J4-ND | 0,17669 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15755 € | 472,65 € |
| Unit Price without VAT: | 0,15755 € |
|---|---|
| Unit Price with VAT: | 0,18748 € |


