
ECW-HA3C362HB | |
|---|---|
DigiKey Part Number | ECW-HA3C362HB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C362HB |
Description | CAP FILM 3600PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C362HB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.224" W (17.80mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16649 € | 665,96 € |
| Unit Price without VAT: | 0,16649 € |
|---|---|
| Unit Price with VAT: | 0,19812 € |

