
ECW-HA3C333JC | |
|---|---|
DigiKey Part Number | 10-ECW-HA3C333JC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C333JC |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 1600V (1.6kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C333JC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.811" L x 0.441" W (20.60mm x 11.20mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 1600V (1.6kV) | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44971 € | 359,77 € |
| Unit Price without VAT: | 0,44971 € |
|---|---|
| Unit Price with VAT: | 0,53515 € |

