
ECW-HA3C332HB | |
|---|---|
DigiKey Part Number | P15422-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C332HB |
Description | CAP FILM 3300PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C332HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.220" W (17.80mm x 5.60mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,24080 € | 24,08 € |
| 500 | 0,19704 € | 98,52 € |
| 1.000 | 0,18352 € | 183,52 € |
| 4.000 | 0,16323 € | 652,92 € |
| 8.000 | 0,15569 € | 1.245,52 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


