
ECW-HA3C273HB | |
|---|---|
DigiKey Part Number | ECW-HA3C273HB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C273HB |
Description | CAP FILM 0.027UF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C273HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.811" L x 0.394" W (20.60mm x 10.00mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,37469 € | 449,63 € |
| Unit Price without VAT: | 0,37469 € |
|---|---|
| Unit Price with VAT: | 0,44588 € |

