Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-HA3C272JQ | |
|---|---|
DigiKey Part Number | ECW-HA3C272JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C272JQ |
Description | CAP FILM 2700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C272JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.205" W (17.80mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C272J4 | Panasonic Industry | 0 | ECW-HA3C272J4-ND | 0,16220 € | Parametric Equivalent |
| B32672L8272J000 | TDK | 1.696 | 495-3223-ND | 0,51000 € | Parametric Equivalent |
| BFC238350272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238350272-ND | 1,17504 € | Parametric Equivalent |
| BFC238351272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351272-ND | 1,17504 € | Parametric Equivalent |
| BFC238352272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238352272-ND | 1,34290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14339 € | 573,56 € |
| Unit Price without VAT: | 0,14339 € |
|---|---|
| Unit Price with VAT: | 0,17063 € |







