Parametric Equivalent

ECW-HA3C272HQ | |
|---|---|
DigiKey Part Number | ECW-HA3C272HQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C272HQ |
Description | CAP FILM 2700PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C272HQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.205" W (17.80mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C272H4 | Panasonic Industry | 0 | ECW-HA3C272H4-ND | 0,16929 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15303 € | 612,12 € |
| Unit Price without VAT: | 0,15303 € |
|---|---|
| Unit Price with VAT: | 0,18211 € |


