Parametric Equivalent

ECW-HA3C202HQ | |
|---|---|
DigiKey Part Number | ECW-HA3C202HQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C202HQ |
Description | CAP FILM 2000PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C202HQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.260" W (17.80mm x 6.60mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18046 € | 541,38 € |
| Unit Price without VAT: | 0,18046 € |
|---|---|
| Unit Price with VAT: | 0,21475 € |


