Parametric Equivalent

ECW-HA3C202H4 | |
|---|---|
DigiKey Part Number | ECW-HA3C202H4-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C202H4 |
Description | CAP FILM 2000PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C202H4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.260" W (17.80mm x 6.60mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C202HQ | Panasonic Industry | 0 | ECW-HA3C202HQ-ND | 0,17822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20448 € | 163,58 € |
| Unit Price without VAT: | 0,20448 € |
|---|---|
| Unit Price with VAT: | 0,24333 € |


