1800 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C182HQ

DigiKey Part Number
ECW-HA3C182HQ-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C182HQ
Description
CAP FILM 1800PF 3% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C182HQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.799" L x 0.311" W (20.30mm x 7.90mm)
Part Status
Active
Height - Seated (Max)
0.740" (18.80mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,16364 €490,92 €
Unit Price without VAT:0,16364 €
Unit Price with VAT:0,19473 €