
ECW-HA3C153J | |
|---|---|
DigiKey Part Number | P15426-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C153J |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C153J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.799" L x 0.299" W (20.30mm x 7.60mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,25341 € | 253,41 € |
| 3.000 | 0,23234 € | 697,02 € |
| 5.000 | 0,22455 € | 1.122,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


