
ECW-HA3C152H4 | |
|---|---|
DigiKey Part Number | ECW-HA3C152H4-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C152H4 |
Description | CAP FILM 1500PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C152H4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.232" W (17.80mm x 5.90mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±3% | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17807 € | 178,07 € |
| Unit Price without VAT: | 0,17807 € |
|---|---|
| Unit Price with VAT: | 0,21190 € |

