
ECW-HA3C133JB | |
|---|---|
DigiKey Part Number | ECW-HA3C133JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C133JB |
Description | CAP FILM 0.013UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C133JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.799" L x 0.280" W (20.30mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25627 € | 512,54 € |
| Unit Price without VAT: | 0,25627 € |
|---|---|
| Unit Price with VAT: | 0,30496 € |

