
ECW-HA3C133HQ | |
|---|---|
DigiKey Part Number | ECW-HA3C133HQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C133HQ |
Description | CAP FILM 0.013UF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C133HQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.799" L x 0.280" W (20.30mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26795 € | 535,90 € |
| Unit Price without VAT: | 0,26795 € |
|---|---|
| Unit Price with VAT: | 0,31886 € |

