
ECW-HA3C103JB | |
|---|---|
DigiKey Part Number | ECW-HA3C103JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C103JB |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C103JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.799" L x 0.252" W (20.30mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.681" (17.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,21052 € | 463,14 € |
| Unit Price without VAT: | 0,21052 € |
|---|---|
| Unit Price with VAT: | 0,25052 € |

