Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-HA3C102JQ | |
|---|---|
DigiKey Part Number | ECW-HA3C102JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C102JQ |
Description | CAP FILM 1000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C102JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.205" W (17.80mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C102J4 | Panasonic Industry | 0 | ECW-HA3C102J4-ND | 0,15858 € | Parametric Equivalent |
| B32672L8102J000 | TDK | 4.114 | 495-3219-ND | 0,51000 € | Parametric Equivalent |
| B32672L8102J289 | TDK | 0 | B32672L8102J289-ND | 0,16129 € | Parametric Equivalent |
| BFC238360102 | Vishay Beyschlag/Draloric/BC Components | 498 | BFC238360102-ND | 1,34000 € | Parametric Equivalent |
| BFC238361102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361102-ND | 1,17198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14307 € | 572,28 € |
| Unit Price without VAT: | 0,14307 € |
|---|---|
| Unit Price with VAT: | 0,17025 € |







