
ECW-H8563JVB | |
|---|---|
DigiKey Part Number | 10-ECW-H8563JVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8563JVB |
Description | CAP FILM .056UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.315" W (23.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41140 € | 164,56 € |
| Unit Price without VAT: | 0,41140 € |
|---|---|
| Unit Price with VAT: | 0,48957 € |

