
ECW-H8563HL | |
|---|---|
DigiKey Part Number | P12468-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8563HL |
Description | CAP FILM 0.056UF 3% 800VDC RAD |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.256" W (23.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |

