ECW-H8393HL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.115
Unit Price: 1,04000 €
Datasheet
Image for ECW-H8393HL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8393HL

DigiKey Part Number
P12464-ND
Manufacturer
Manufacturer Product Number
ECW-H8393HL
Description
CAP FILM 0.039UF 3% 800VDC RAD
Customer Reference
Detailed Description
0.039 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±3%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.906" L x 0.236" W (23.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes