Parametric Equivalent

ECW-H8332RJV | |
|---|---|
DigiKey Part Number | 10-ECW-H8332RJV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8332RJV |
Description | CAP FILM 3300PF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H8332JV | Panasonic Industry | 0 | 10-ECW-H8332JV-ND | 0,27268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28931 € | 289,31 € |
| Unit Price without VAT: | 0,28931 € |
|---|---|
| Unit Price with VAT: | 0,34428 € |


