
ECW-H8303RJV | |
|---|---|
DigiKey Part Number | 10-ECW-H8303RJV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8303RJV |
Description | CAP FILM .030UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35924 € | 287,39 € |
| Unit Price without VAT: | 0,35924 € |
|---|---|
| Unit Price with VAT: | 0,42750 € |

