
ECW-H8303JV | |
|---|---|
DigiKey Part Number | 10-ECW-H8303JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8303JV |
Description | CAP FILM .030UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30000 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46080 € | 23,04 € |
| 100 | 0,42090 € | 42,09 € |
| 500 | 0,35354 € | 176,77 € |
| 1.000 | 0,33270 € | 332,70 € |
| 2.500 | 0,31070 € | 776,75 € |
| 5.000 | 0,29744 € | 1.487,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

