Parametric Equivalent

ECW-H8273HV | |
|---|---|
DigiKey Part Number | 10-ECW-H8273HV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8273HV |
Description | CAP FILM .027UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H8273RHV | Panasonic Industry | 0 | 10-ECW-H8273RHV-ND | 0,43935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40643 € | 162,57 € |
| Unit Price without VAT: | 0,40643 € |
|---|---|
| Unit Price with VAT: | 0,48365 € |


