Parametric Equivalent

ECW-H8243RJV | |
|---|---|
DigiKey Part Number | 10-ECW-H8243RJV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8243RJV |
Description | CAP FILM .024UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38714 € | 193,57 € |
| Unit Price without VAT: | 0,38714 € |
|---|---|
| Unit Price with VAT: | 0,46070 € |


