
ECW-H8242JVB | |
|---|---|
DigiKey Part Number | 10-ECW-H8242JVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8242JVB |
Description | CAP FILM 2400PF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,27277 € | 163,66 € |
| Unit Price without VAT: | 0,27277 € |
|---|---|
| Unit Price with VAT: | 0,32460 € |

