
ECW-H8223HVB | |
|---|---|
DigiKey Part Number | 10-ECW-H8223HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8223HVB |
Description | CAP FILM .022UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40433 € | 161,73 € |
| Unit Price without VAT: | 0,40433 € |
|---|---|
| Unit Price with VAT: | 0,48115 € |

