0.022 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8223HA

DigiKey Part Number
P14259-ND
Manufacturer
Manufacturer Product Number
ECW-H8223HA
Description
CAP FILM 0.022UF 3% 800VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H8223HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.618" L x 0.280" W (15.70mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
283V
Applications
High Frequency, Switching
Voltage Rating - DC
800V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.461
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53000 €5,30 €
500,41220 €20,61 €
1000,37570 €37,57 €
5000,31412 €157,06 €
1.0000,29509 €295,09 €
3.0000,27156 €814,68 €
5.0000,26287 €1.314,35 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €