
ECW-H8202JV | |
|---|---|
DigiKey Part Number | 10-ECW-H8202JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8202JV |
Description | CAP FILM 2000PF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,33870 € | 33,87 € |
| 500 | 0,28168 € | 140,84 € |
| 1.000 | 0,26403 € | 264,03 € |
| 2.500 | 0,24542 € | 613,55 € |
| 5.000 | 0,23420 € | 1.171,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

