ECW-H8183HL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 697
Unit Price: 0,77000 €
Datasheet
Image for ECW-H8183HL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8183HL

DigiKey Part Number
P12456-ND
Manufacturer
Manufacturer Product Number
ECW-H8183HL
Description
CAP FILM 0.018UF 3% 800VDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
800V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-H8183HAPanasonic Industry697P14258-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes