Parametric Equivalent

ECW-H8153HV | |
|---|---|
DigiKey Part Number | 10-ECW-H8153HV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8153HV |
Description | CAP FILM .015UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.606" L x 0.244" W (15.40mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H8153HA | Panasonic Industry | 1.518 | P14257-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34502 € | 172,51 € |
| Unit Price without VAT: | 0,34502 € |
|---|---|
| Unit Price with VAT: | 0,41057 € |


