
ECW-H8123HA | |
|---|---|
DigiKey Part Number | P14256-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8123HA |
Description | CAP FILM 0.012UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H8123HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 283V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.606" L x 0.228" W (15.40mm x 5.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,30310 € | 30,31 € |
| 500 | 0,25076 € | 125,38 € |
| 1.000 | 0,23458 € | 234,58 € |
| 3.000 | 0,21460 € | 643,80 € |
| 5.000 | 0,20721 € | 1.036,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

