Parametric Equivalent

ECW-H8102RJV | |
|---|---|
DigiKey Part Number | 10-ECW-H8102RJV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8102RJV |
Description | CAP FILM 1000PF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29296 € | 292,96 € |
| Unit Price without VAT: | 0,29296 € |
|---|---|
| Unit Price with VAT: | 0,34862 € |


