Parametric Equivalent

ECW-H6334HCC | |
|---|---|
DigiKey Part Number | P122476-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6334HCC |
Description | CAP FILM 0.33UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6334HCC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.815" L x 0.579" W (20.70mm x 14.70mm) |
Part Status Active | Height - Seated (Max) 0.890" (22.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H6334HC | Panasonic Industry | 634 | P15434-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,96973 € | 678,81 € |
| Unit Price without VAT: | 0,96973 € |
|---|---|
| Unit Price with VAT: | 1,15398 € |


