
ECW-H6334HC | |
|---|---|
DigiKey Part Number | P15434-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6334HC |
Description | CAP FILM 0.33UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6334HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.579" W (20.70mm x 14.70mm) | |
Height - Seated (Max) | 0.831" (21.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,27020 € | 63,51 € |
| 100 | 1,18400 € | 118,40 € |
| 700 | 1,01507 € | 710,55 € |
| 1.400 | 0,97397 € | 1.363,56 € |
| 2.800 | 0,94012 € | 2.632,34 € |
| 5.600 | 0,91224 € | 5.108,54 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

