
ECW-H6324HCC | |
|---|---|
DigiKey Part Number | P122475-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6324HCC |
Description | CAP FILM 0.32UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.32 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6324HCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.571" W (20.70mm x 14.50mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51500 € | 15,15 € |
| 50 | 1,24060 € | 62,03 € |
| 100 | 1,15590 € | 115,59 € |
| 700 | 0,98989 € | 692,92 € |
| 1.400 | 0,94950 € | 1.329,30 € |
| 2.800 | 0,91624 € | 2.565,47 € |
| 5.600 | 0,88885 € | 4.977,56 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

