
ECW-H6324HC | |
|---|---|
DigiKey Part Number | ECW-H6324HC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6324HC |
Description | CAP FILM 0.32UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.32 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6324HC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.815" L x 0.571" W (20.70mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 0.823" (20.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,98637 € | 690,46 € |
| Unit Price without VAT: | 0,98637 € |
|---|---|
| Unit Price with VAT: | 1,17378 € |

