
ECW-H6304HCB | |
|---|---|
DigiKey Part Number | ECW-H6304HCB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6304HCB |
Description | CAP FILM 0.3UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6304HCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.583" W (20.70mm x 14.80mm) | |
Height - Seated (Max) | 0.969" (24.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,94576 € | 662,03 € |
| Unit Price without VAT: | 0,94576 € |
|---|---|
| Unit Price with VAT: | 1,12545 € |

