0.27 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H6274HCC

DigiKey Part Number
P122472-ND
Manufacturer
Manufacturer Product Number
ECW-H6274HCC
Description
CAP FILM 0.27UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H6274HCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.815" L x 0.551" W (20.70mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.803" (20.40mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
223V
Applications
General Purpose
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-H6274HCPanasonic Industry540P122471-ND1,90000 €Parametric Equivalent
In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,33400 €13,34 €
501,08680 €54,34 €
1001,01040 €101,04 €
7000,86053 €602,37 €
1.4000,82407 €1.153,70 €
2.8000,79404 €2.223,31 €
5.6000,76931 €4.308,14 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €