Parametric Equivalent

ECW-H6214HCC | |
|---|---|
DigiKey Part Number | P122468-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6214HCC |
Description | CAP FILM 0.21UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.21 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6214HCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.488" W (20.70mm x 12.40mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,94840 € | 47,42 € |
| 100 | 0,87900 € | 87,90 € |
| 500 | 0,76186 € | 380,93 € |
| 1.000 | 0,72558 € | 725,58 € |
| 3.000 | 0,68077 € | 2.042,31 € |
| 5.000 | 0,66419 € | 3.320,95 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


