
ECW-H6214HC | |
|---|---|
DigiKey Part Number | P122467-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6214HC |
Description | CAP FILM 0.21UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.21 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6214HC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.815" L x 0.488" W (20.70mm x 12.40mm) |
Part Status Active | Height - Seated (Max) 0.736" (18.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 223V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,89560 € | 44,78 € |
| 100 | 0,82940 € | 82,94 € |
| 500 | 0,71756 € | 358,78 € |
| 1.000 | 0,68293 € | 682,93 € |
| 3.000 | 0,64014 € | 1.920,42 € |
| 5.000 | 0,62431 € | 3.121,55 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

