
ECW-H6114HC | |
|---|---|
DigiKey Part Number | P122462-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6114HC |
Description | CAP FILM 0.11UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6114HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.354" W (20.70mm x 9.00mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,67950 € | 67,95 € |
| 500 | 0,58276 € | 291,38 € |
| 1.000 | 0,55284 € | 552,84 € |
| 3.000 | 0,51586 € | 1.547,58 € |
| 5.000 | 0,50217 € | 2.510,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

