
ECW-H20822HVB | |
|---|---|
DigiKey Part Number | ECW-H20822HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H20822HVB |
Description | CAP FILM 8200PF 3% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20822HVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.394" W (23.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45913 € | 183,65 € |
| Unit Price without VAT: | 0,45913 € |
|---|---|
| Unit Price with VAT: | 0,54636 € |

