
ECW-H20752JV | |
|---|---|
DigiKey Part Number | ECW-H20752JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H20752JV |
Description | CAP FILM 7500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20752JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41075 € | 164,30 € |
| Unit Price without VAT: | 0,41075 € |
|---|---|
| Unit Price with VAT: | 0,48879 € |

