
ECW-H20512JVB | |
|---|---|
DigiKey Part Number | ECW-H20512JVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H20512JVB |
Description | CAP FILM 5100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20512JVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.295" W (23.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41555 € | 166,22 € |
| Unit Price without VAT: | 0,41555 € |
|---|---|
| Unit Price with VAT: | 0,49450 € |

