
ECW-H20472RJV | |
|---|---|
DigiKey Part Number | ECW-H20472RJV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H20472RJV |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20472RJV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.906" L x 0.276" W (23.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44318 € | 221,59 € |
| Unit Price without VAT: | 0,44318 € |
|---|---|
| Unit Price with VAT: | 0,52738 € |

