
ECW-H20412HVB | |
|---|---|
DigiKey Part Number | ECW-H20412HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H20412HVB |
Description | CAP FILM 4100PF 3% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4100 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications High Frequency, Switching |
Tolerance ±3% | Base Product Number |
Voltage Rating - DC 2000V (2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36153 € | 361,53 € |
| Unit Price without VAT: | 0,36153 € |
|---|---|
| Unit Price with VAT: | 0,43022 € |

