
ECW-H20202RHV | |
|---|---|
DigiKey Part Number | ECW-H20202RHV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H20202RHV |
Description | CAP FILM 2000PF 3% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20202RHV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41930 € | 167,72 € |
| Unit Price without VAT: | 0,41930 € |
|---|---|
| Unit Price with VAT: | 0,49897 € |

